Coilank NR1050M2R2N
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | NR1050M2R2N |
| LCSC Part # | C47327101 |
| Package | SMD,10x10mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH SMD,10x10mm |
| Description | 2.2uH 11.3A SMD,10x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Package | SMD,10x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 700 |
| Sales Unit | Piece |
In-Stock:
410 
410
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2279 | $ 1.14 |
50+ | $ 0.1774 | $ 8.87 |
150+ | $ 0.1558 | $ 23.37 |
700+ | $ 0.1288 | $ 90.16 |
2,800+ | $ 0.1168 | $ 327.04 |
4,900+ | $ 0.1096 | $ 537.04 |
Standard Packaging 700/Full
Reel | ||
Better price for more quantity?
$