Coilank NR5020N1R0A
| Manufacturer |
Coilank
Asian Brands |
| Mfr. Part # | NR5020N1R0A |
| LCSC Part # | C47327046 |
| Package | SMD,5x5mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH SMD,5x5mm |
| Description | 3.81A 1uH 4.46A 20mΩ ±30% SMD,5x5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilank | |
| Package | SMD,5x5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
330
330
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0376 $ 0.0331 | $ 0.33 |
100+ | $ 0.0367 $ 0.0323 | $ 3.23 |
300+ | $ 0.0361 $ 0.0318 | $ 9.54 |
1,000+ | $ 0.0355 $ 0.0313 | $ 31.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$