LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN C420E12-Y4P12 product image
  • C420E12-Y4P12 thumbnail 1
  • C420E12-Y4P12 thumbnail 2
  • C420E12-Y4P12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN C420E12-Y4P12RoHS

Manufacturer
JXTCONNAsian Brands
MPN
C420E12-Y4P12
LCSC Part #
C47326954
Packaging
P=4.25mm
Customer #
Key Attributes
CONN HOUSING 4POS 4.2mm DUAL ROW Mini-Fit(MX 4.2)
Datasheetpdf iconJXTCONN C420E12-Y4P12
Custom CablesMOQ 1pc
In-Stock: 240
240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0448$ 0.0314$ 0.31
100+$ 0.0354$ 0.0248$ 2.48
500+$ 0.0307$ 0.0215$ 10.75
1,000+$ 0.0272$ 0.0191$ 19.10
5,000+$ 0.0244$ 0.0171$ 85.50
10,000+$ 0.023$ 0.0161$ 161.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJXTCONN
PackagingP=4.25mm
Flame Retardant Rating-
Pitch4.2mm
Reference SeriesMini-Fit(MX 4.2)
Pins Structure2x2P
With WingsWithout Fins
Number of Rows2
ColorWhite
Plastic Material-
Number of PINs Per Row2
Row Spacing4.2mm
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.