LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN A420E1W2-2W8P12 product image
  • A420E1W2-2W8P12 thumbnail 1
  • A420E1W2-2W8P12 thumbnail 2
  • A420E1W2-2W8P12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN A420E1W2-2W8P12

Manufacturer
JXTCONNAsian Brands
MPN
A420E1W2-2W8P12
LCSC Part #
C47326944
Packaging
Through Hole,Right Angle,P=4.2mm
Customer #
Key Attributes
CONN HEADER TH R/A 8POS 4.2mm
DatasheetJXTCONN A420E1W2-2W8P12
RoHS Compliance2 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 415
415 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2827$ 0.1979$ 0.99
50+$ 0.222$ 0.1554$ 7.77
150+$ 0.196$ 0.1372$ 20.58
500+$ 0.1635$ 0.1145$ 57.25
2,500+$ 0.149$ 0.1043$ 260.75
5,000+$ 0.1404$ 0.0983$ 491.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerJXTCONN
PackagingThrough Hole,Right Angle,P=4.2mm
Connector TypeRight Angle
Reference Series-
Voltage Rating (Max)250V
Contact MaterialCopper alloy
Number of PINs Per Row4
Number of Rows2
Pitch4.2mm
Current Rating5A
Flame Retardant RatingUL94V-2
Supplementary Features-
Number of PINs8P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialPA66
ColorTransparent
X-Length of Bottom Edge on Board (Spacing Line)18mm
Pin Structure2x4P
Row Spacing4.2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.