LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
JXTCONN C300E22-B4P12 product image
  • C300E22-B4P12 thumbnail 1
  • C300E22-B4P12 thumbnail 2
  • C300E22-B4P12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JXTCONN C300E22-B4P12RoHS

Manufacturer
JXTCONNAsian Brands
MPN
C300E22-B4P12
LCSC Part #
C47326910
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 4POS 3mm DUAL ROW Micro-Fit(MX 3.0)
Datasheetpdf iconJXTCONN C300E22-B4P12
Custom CablesMOQ 1pc
In-Stock: 810
810 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0411$ 0.0288$ 0.29
100+$ 0.0325$ 0.0228$ 2.28
300+$ 0.0282$ 0.0198$ 5.94
1,000+$ 0.025$ 0.0175$ 17.50
5,000+$ 0.0224$ 0.0157$ 78.50
10,000+$ 0.0211$ 0.0148$ 148.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJXTCONN
PackagingP=3mm
Flame Retardant Rating-
Pitch3mm
Pins Structure2x2P
Reference SeriesMicro-Fit(MX 3.0)
With WingsWith Fins
Number of Rows2
ColorBlack
Plastic Material-
Number of PINs Per Row2
Row Spacing2.5mm
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.