Hanbo Electronic SKLYABE015
| Manufacturer | Hanbo ElectronicAsian Brands |
| MPN | SKLYABE015 |
| LCSC Part # | C47326487 |
| Packaging | SMD-6P,10.2x10.2mm |
| Customer # | |
| Key Attributes | SMD-6P,10.2x10.2mm Navigation Switches, Joystick RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD-6P,10.2x10.2mm | |
| Voltage Rating | 12V | |
| Contact Current | 100mA | |
| Switch Type | Square pentagonal shape | |
| Mounting Type | Vertical welding | |
| Operating Temperature | -25℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 219
219 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7318$ 0.5782 | $ 0.58 |
| 10+ | $ 0.5945$ 0.4697 | $ 4.70 |
| 30+ | $ 0.5266$ 0.4161 | $ 12.48 |
| 300+ | $ 0.4587$ 0.3624 | $ 108.72 |
| 600+ | $ 0.418$ 0.3303 | $ 198.18 |
| 900+ | $ 0.3968$ 0.3135 | $ 282.15 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



