HTCSEMI HT36N1200AKZ
| Manufacturer | HTCSEMIAsian Brands |
| MPN | HT36N1200AKZ |
| LCSC Part # | C47326415 |
| Packaging | TO-247-4L |
| Customer # | |
| Key Attributes | Silicon Carbide Power MOSFET, N-Channel Enhancement Mode |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HTCSEMI | |
| Packaging | TO-247-4L | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 92pF | |
| Current - Continuous Drain(Id) | 36A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 192W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.5pF | |
| RDS(on) | 98mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.13nF | |
| Gate Charge(Qg) | 71nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High blocking voltage with low on-resistance
- High-speed switching with low capacitance
- Easy paralleling and simple gate drive
- Avalanche ruggedness
- Halogen-free, RoHS compliant
Applications
AI Translation
- Solar inverters
- Switched-mode power supplies
- High-voltage DC/DC converters
- Battery chargers
- Motor drivers
In-Stock: 23
23 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.1632$ 2.2143 | $ 2.21 |
| 10+ | $ 2.704$ 1.8928 | $ 18.93 |
| 30+ | $ 2.4316$ 1.7022 | $ 51.07 |
| 90+ | $ 2.1561$ 1.5093 | $ 135.84 |
| 510+ | $ 2.0284$ 1.4199 | $ 724.15 |
| 990+ | $ 1.9708$ 1.3796 | $ 1365.80 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HTCSEMI | |
| Packaging | TO-247-4L | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 92pF | |
| Current - Continuous Drain(Id) | 36A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 192W | |
| Reverse Transfer Capacitance (Crss@Vds) | 7.5pF | |
| RDS(on) | 98mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.13nF | |
| Gate Charge(Qg) | 71nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High blocking voltage with low on-resistance
- High-speed switching with low capacitance
- Easy paralleling and simple gate drive
- Avalanche ruggedness
- Halogen-free, RoHS compliant
Applications
AI Translation
- Solar inverters
- Switched-mode power supplies
- High-voltage DC/DC converters
- Battery chargers
- Motor drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



