Suntek SK6013SD4-33
| Manufacturer | SuntekAsian Brands |
| MPN | SK6013SD4-33 |
| LCSC Part # | C47325475 |
| Packaging | DFN-4-EP(1x1) |
| Customer # | |
| Key Attributes | High PSRR Low Noise 300mA RF LDO |
| Datasheet | Suntek SK6013SD4-33 |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Suntek | |
| Packaging | DFN-4-EP(1x1) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Suntek | |
| Packaging | DFN-4-EP(1x1) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
SK6013S is a low-dropout, low-power linear regulator that delivers an exceptionally high power supply rejection ratio while maintaining an ultra-low 40μA ground current, making it ideal for RF applications and portable devices such as wireless handsets and PDAs. The device employs advanced CMOS process technology and a PMOSFET pass element to achieve fast startup, ultra-low noise, and excellent transient response. The SK6013S remains stable with a 1μF ceramic output capacitor, and incorporates a precision voltage reference with a feedback loop for high accuracy. The device is available in DFN1×1-4, SOT23-5, and SC70-5 packages.
Features
- Wide input voltage range: 2.0V to 6.0V
- Maximum load current: 300mA
- Standard fixed output voltage options: 1.05V ~ 3.45V
- Ultra-low dropout: 250mV @ IOUT=300mA
- High PSRR: 75dB @1KHz
- Low noise: 45µVRMS
- Low quiescent current: 40uA
- Ultra-fast startup time: 25µs
- Excellent load/line transient response
- Line regulation: 0.03% (typical)
- Auto-discharge function
Applications
- Smart Phones and Cellular Phones
- PDAs
- MP3/MP4 Player
- Digital Still Cameras
- Portable instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1007 | $ 0.50 |
| 50+ | $ 0.0796 | $ 3.98 |
| 150+ | $ 0.0691 | $ 10.37 |
| 500+ | $ 0.0612 | $ 30.60 |
| 2,500+ | $ 0.0548 | $ 137.00 |
| 5,000+ | $ 0.0517 | $ 258.50 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Suntek | |
| Packaging | DFN-4-EP(1x1) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Suntek | |
| Packaging | DFN-4-EP(1x1) | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 40uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
SK6013S is a low-dropout, low-power linear regulator that delivers an exceptionally high power supply rejection ratio while maintaining an ultra-low 40μA ground current, making it ideal for RF applications and portable devices such as wireless handsets and PDAs. The device employs advanced CMOS process technology and a PMOSFET pass element to achieve fast startup, ultra-low noise, and excellent transient response. The SK6013S remains stable with a 1μF ceramic output capacitor, and incorporates a precision voltage reference with a feedback loop for high accuracy. The device is available in DFN1×1-4, SOT23-5, and SC70-5 packages.
Features
- Wide input voltage range: 2.0V to 6.0V
- Maximum load current: 300mA
- Standard fixed output voltage options: 1.05V ~ 3.45V
- Ultra-low dropout: 250mV @ IOUT=300mA
- High PSRR: 75dB @1KHz
- Low noise: 45µVRMS
- Low quiescent current: 40uA
- Ultra-fast startup time: 25µs
- Excellent load/line transient response
- Line regulation: 0.03% (typical)
- Auto-discharge function
Applications
- Smart Phones and Cellular Phones
- PDAs
- MP3/MP4 Player
- Digital Still Cameras
- Portable instruments
C47325475 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SK6013AD4-33 | Suntek | Similar | XDFN-4-EP(1x1) | 10,000 | $0.0545 $0.0908 | ||
| SK6019AD4-33 | Suntek | Similar | XDFN-4-EP(1x1) | 18,245 | $ 0.1243 | ||
| SK6018SD4-33 | Suntek | Similar | DFN-4L(1x1) | 110 | $ 0.0995 | ||
| SK6013CD4-33 | Suntek | Similar | DFN-4L(1x1) | 2,180 | $ 0.0669 | ||
| SK6011D4-33 | Suntek | Similar | DFN-4-EP(1x1) | 3,830 | $ 0.1689 |



