XNRUSEMI XRS75N10F
| Manufacturer |
XNRUSEMI
Asian Brands |
| Mfr. Part # | XRS75N10F |
| LCSC Part # | C47325010 |
| Package | PDFN5060-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 75A PDFN5060-8L |
| Description | N-Channel 100V 75A 108W Surface Mount PDFN5060-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | XNRUSEMI | |
| Package | PDFN5060-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,970
4,970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3667 $ 0.3301 | $ 1.65 |
50+ | $ 0.2912 $ 0.2621 | $ 13.11 |
150+ | $ 0.258 $ 0.2322 | $ 34.83 |
500+ | $ 0.2173 $ 0.1956 | $ 97.80 |
2,500+ | $ 0.1992 $ 0.1793 | $ 448.25 |
5,000+ | $ 0.1886 $ 0.1698 | $ 849.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$