LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K PTS647SK70SMTR2N LFS product image
Images for reference only

C&K PTS647SK70SMTR2N LFSRoHS

Manufacturer
MPN
PTS647SK70SMTR2N LFS
LCSC Part #
C47324878
Packaging
SMD,4.5x4.5mm
Customer #
Key Attributes
12V Without Bracket 4.5mm Round Button SPST-NO 4.5mm 50mA SMD,4.5x4.5mm Tactile Switches RoHS
Datasheetpdf iconC&K PTS647SK70SMTR2N LFS
In-Stock: 7,455
7,455 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4411$ 0.44
10+$ 0.351$ 3.51
30+$ 0.313$ 9.39
100+$ 0.2656$ 26.56
500+$ 0.2435$ 121.75
1,000+$ 0.2308$ 230.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagingSMD,4.5x4.5mm
Voltage Rating12V
Switching Life200,000 cycles
with BracketWithout Bracket
Operating Temperature-40℃~+85℃
Width4.5mm
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
CircuitSPST-NO
Actuator/Cap ColorBlue
Length4.5mm
Contact Current50mA
Height7mm

Introduction

AI Translation

The PTS647 series is a compact SMT switch measuring 4.5×4.5mm, available in 3 different heights and 3 actuation force options, suitable for general applications.

Features

AI Translation
  • Compact 4.5×4.5mm footprint
  • Selectable actuation force
  • SMT terminals
  • Tape and reel packaging
  • Various actuator heights

Applications

AI Translation
  • Consumer products
  • Computer products
  • Industrial control panels