Rubycon 400BXW22MEFR10X25
| Manufacturer | |
| MPN | 400BXW22MEFR10X25 |
| LCSC Part # | C473188 |
| Packaging | Through Hole,D10xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 22uF ±20% 400V TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 22uF | |
| Ripple Current | 600mA@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 880
880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6332$ 0.6142 | $ 0.61 |
| 10+ | $ 0.5144$ 0.4990 | $ 4.99 |
| 30+ | $ 0.4541$ 0.4405 | $ 13.22 |
| 100+ | $ 0.3955$ 0.3837 | $ 38.37 |
| 500+ | $ 0.3597$ 0.3490 | $ 174.50 |
| 1,000+ | $ 0.3418$ 0.3316 | $ 331.60 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D10xL25mm | |
| Tolerance | ±20% | |
| Voltage Rating | 400V | |
| Lifetime | 10000hrs@105℃ | |
| Capacitance | 22uF | |
| Ripple Current | 600mA@100kHz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 25mm | |
| Diameter | 10mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



