Rubycon 450BXW10MEFR10X16
| Manufacturer | |
| Mfr. Part # | 450BXW10MEFR10X16 |
| LCSC Part # | C473172 |
| Package | Through Hole,D10xL16mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 450V TH |
| Description | 10uF 450V Aluminum Electrolytic Capacitors Through Hole,D10xL16mm 10000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Package | Through Hole,D10xL16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
19,739
19,739
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4234 | $ 0.42 |
10+ | $ 0.3381 | $ 3.38 |
30+ | $ 0.301 | $ 9.03 |
100+ | $ 0.2544 | $ 25.44 |
500+ | $ 0.2093 | $ 104.65 |
1,000+ | $ 0.1964 | $ 196.40 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$