Rubycon 16MH710MEFC4X7
| Manufacturer | |
| MPN | 16MH710MEFC4X7 |
| LCSC Part # | C473155 |
| Packaging | Through Hole,D4xL7mm |
| Customer # | |
| Key Attributes | CAP ALUM 10uF ±20% 16V TH |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D4xL7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 29mA@120Hz | |
| Pin Spacing | 1.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7mm | |
| Diameter | 4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D4xL7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 29mA@120Hz | |
| Pin Spacing | 1.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7mm | |
| Diameter | 4mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0431 | $ 0.43 |
| 100+ | $ 0.0347 | $ 3.47 |
| 300+ | $ 0.0305 | $ 9.15 |
| 1,000+ | $ 0.0273 | $ 27.30 |
| 5,000+ | $ 0.0248 | $ 124.00 |
| 10,000+ | $ 0.0235 | $ 235.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D4xL7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 10uF | |
| Ripple Current | 29mA@120Hz | |
| Pin Spacing | 1.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7mm | |
| Diameter | 4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Rubycon | |
| Packaging | Through Hole,D4xL7mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Lifetime | 1000hrs@105℃ | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 29mA@120Hz | |
| Pin Spacing | 1.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 7mm | |
| Diameter | 4mm |
Report an ErrorShow similar products (0) >
C473155 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



