LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins ACE50DHRD product image
Images for reference only

Sullins ACE50DHRD

Manufacturer
MPN
ACE50DHRD
LCSC Part #
C4729540
Packaging
P=1mm
Customer #
Key Attributes
1mm 100P P=1mm Edgeboard Connectors RoHS
Datasheetpdf iconSullins ACE50DHRD
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.5749$ 28.57
200+$ 11.0587$ 2211.74
500+$ 10.6707$ 5335.35
1,000+$ 10.4783$ 10478.30
Standard Packaging10/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSullins
PackagingP=1mm
Pitch1mm
Contact MaterialBeryllium copper
Operating Temperature-65℃~+150℃
Number of Pins100P
Contact PlatingGold

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.