LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TWGMC BZT52B27S product image
  • BZT52B27S thumbnail 1
  • BZT52B27S thumbnail 2
  • BZT52B27S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TWGMC BZT52B27SRoHS

Manufacturer
TWGMCAsian Brands
MPN
BZT52B27S
LCSC Part #
C47283694
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 27V 200mW SOD-323
Datasheetpdf iconTWGMC BZT52B27S
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0152$ 0.76
500+$ 0.0118$ 5.90
3,000+$ 0.01$ 30.00
6,000+$ 0.0089$ 53.40
24,000+$ 0.0079$ 189.60
51,000+$ 0.0074$ 377.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTWGMC
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@18.9V
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)26.46V~27.54V
Zener Voltage(Nom)27V
Impedance(Zzk)300Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener impedance
  • 200 mW power dissipation
  • High stability and reliability
  • SOD-323
  • RoHS compliant