TWGMC AO3415B
| Manufacturer | TWGMCAsian Brands |
| MPN | AO3415B |
| LCSC Part # | C47283669 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 20V 5.5A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 81pF | |
| Current - Continuous Drain(Id) | 5.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 36mΩ@5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 310pF | |
| Gate Charge(Qg) | 10nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
023N06 adopts advanced SGT technology to deliver excellent RDS(ON). The device is suitable for high-frequency switching and synchronous rectification.
Features
AI Translation
- VDS = -20V, ID = -5.5A
- RDS(ON) < 36 mΩ at VGS = -5V
- RDS(ON) < 39 mΩ at VGS = -4.5V
- RDS(ON) < 60 mΩ at VGS = -2.5V
- ESD rating: ≥ 2000V HBM
- High power and current handling capability
- Lead-free products available
- SOT23 package
- RoHS compliant
Applications
AI Translation
- PWM applications
- Power management
- Load switching
In-Stock: 17,620
17,620 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0371 | $ 0.74 |
| 200+ | $ 0.0289 | $ 5.78 |
| 600+ | $ 0.0243 | $ 14.58 |
| 3,000+ | $ 0.0215 | $ 64.50 |
| 9,000+ | $ 0.0191 | $ 171.90 |
| 21,000+ | $ 0.0178 | $ 373.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TWGMC | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 81pF | |
| Current - Continuous Drain(Id) | 5.5A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 28pF | |
| RDS(on) | 36mΩ@5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 310pF | |
| Gate Charge(Qg) | 10nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
023N06 adopts advanced SGT technology to deliver excellent RDS(ON). The device is suitable for high-frequency switching and synchronous rectification.
Features
AI Translation
- VDS = -20V, ID = -5.5A
- RDS(ON) < 36 mΩ at VGS = -5V
- RDS(ON) < 39 mΩ at VGS = -4.5V
- RDS(ON) < 60 mΩ at VGS = -2.5V
- ESD rating: ≥ 2000V HBM
- High power and current handling capability
- Lead-free products available
- SOT23 package
- RoHS compliant
Applications
AI Translation
- PWM applications
- Power management
- Load switching
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



