JURCC JWMPP85-685K500VDCP27.5F4
| Manufacturer |
JURCC
Asian Brands |
| Mfr. Part # | JWMPP85-685K500VDCP27.5F4 |
| LCSC Part # | C47279143 |
| Package | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | CAP FILM 6.8uF ±10% 500V TH |
| Description | 6.8uF ±10% 500V Film Capacitor Metallized Polypropylene Through Hole P=27.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | JURCC | |
| Package | Through Hole,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
132
132
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8806 | $ 0.88 |
10+ | $ 0.7197 | $ 7.20 |
30+ | $ 0.6392 | $ 19.18 |
100+ | $ 0.5603 | $ 56.03 |
500+ | $ 0.5123 | $ 256.15 |
1,000+ | $ 0.4876 | $ 487.60 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$