JURCC JWMPP85-474K500VDCP10C6
| Manufacturer |
JURCC
Asian Brands |
| Mfr. Part # | JWMPP85-474K500VDCP10C6 |
| LCSC Part # | C47279123 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 470nF ±10% 500V TH |
| Description | 470nF ±10% 500V Film Capacitor Metallized Polypropylene Through Hole P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | JURCC | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
445
445
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0617 | $ 0.31 |
50+ | $ 0.0604 | $ 3.02 |
150+ | $ 0.0595 | $ 8.93 |
500+ | $ 0.0587 | $ 29.35 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$