LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JURCC JWMPP85-224K900VDCP15D7 product image
  • JWMPP85-224K900VDCP15D7 thumbnail 1
  • JWMPP85-224K900VDCP15D7 thumbnail 2
  • JWMPP85-224K900VDCP15D7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JURCC JWMPP85-224K900VDCP15D7RoHS

Manufacturer
JURCCAsian Brands
MPN
JWMPP85-224K900VDCP15D7
LCSC Part #
C47279102
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 220nF ±10% 900V TH
Datasheetpdf iconJURCC JWMPP85-224K900VDCP15D7
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.063$ 0.32
50+$ 0.0617$ 3.09
150+$ 0.0608$ 9.12
500+$ 0.06$ 30.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJURCC
PackagingThrough Hole,P=15mm
Tolerance±10%
Voltage Rating900V
Capacitance220nF
Operating Temperature-40℃~+110℃
Dielectric MaterialMetallized Polypropylene

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece