JURCC JWMPP85-154K500VDCP10C2
| Manufacturer |
JURCC
Asian Brands |
| Mfr. Part # | JWMPP85-154K500VDCP10C2 |
| LCSC Part # | C47279081 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP FILM 150nF ±10% 500V TH |
| Description | 150nF ±10% 500V Film Capacitor Metallized Polypropylene Through Hole P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | JURCC | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
860
860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.033 | $ 0.33 |
100+ | $ 0.0323 | $ 3.23 |
300+ | $ 0.0318 | $ 9.54 |
1,000+ | $ 0.0314 | $ 31.40 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$