LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JURCC JWMPP85-105K630VDCP15D3 product image
  • JWMPP85-105K630VDCP15D3 thumbnail 1
  • JWMPP85-105K630VDCP15D3 thumbnail 2
  • JWMPP85-105K630VDCP15D3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JURCC JWMPP85-105K630VDCP15D3RoHS

Manufacturer
JURCCAsian Brands
MPN
JWMPP85-105K630VDCP15D3
LCSC Part #
C47279071
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 1uF ±10% 630V TH
Datasheetpdf iconJURCC JWMPP85-105K630VDCP15D3
In-Stock: 295
295 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1149$ 0.57
50+$ 0.1125$ 5.63
250+$ 0.1109$ 27.73
500+$ 0.1093$ 54.65
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJURCC
PackagingThrough Hole,P=15mm
Tolerance±10%
Voltage Rating630V
Capacitance1uF
Operating Temperature-40℃~+110℃
Dielectric MaterialMetallized Polypropylene

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging250
Sales UnitPiece