LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JURCC JWMPP85-104K900VDCP10C3 product image
  • JWMPP85-104K900VDCP10C3 thumbnail 1
  • JWMPP85-104K900VDCP10C3 thumbnail 2
  • JWMPP85-104K900VDCP10C3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JURCC JWMPP85-104K900VDCP10C3RoHS

Manufacturer
JURCCAsian Brands
MPN
JWMPP85-104K900VDCP10C3
LCSC Part #
C47279066
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP FILM 100nF ±10% 900V TH
Datasheetpdf iconJURCC JWMPP85-104K900VDCP10C3
In-Stock: 810
810 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0292$ 0.29
100+$ 0.0286$ 2.86
300+$ 0.0282$ 8.46
1,000+$ 0.0278$ 27.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJURCC
PackagingThrough Hole,P=10mm
Tolerance±10%
Voltage Rating900V
Capacitance100nF
Operating Temperature-40℃~+110℃
Dielectric MaterialMetallized Polypropylene

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece