JURCC JWMPP92-224J1.6KVDCP27.5F3
| Manufacturer | JURCCAsian Brands |
| MPN | JWMPP92-224J1.6KVDCP27.5F3 |
| LCSC Part # | C47279057 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | CAP FILM 220nF ±5% 1.6kV TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | JURCC | |
| Packaging | Through Hole,P=27.5mm | |
| Tolerance | ±5% | |
| Voltage Rating | 1.6kV | |
| Capacitance | 220nF | |
| Operating Temperature | -40℃~+110℃ | |
| Dielectric Material | Metallized Polypropylene |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 49
49 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7021 | $ 0.70 |
| 10+ | $ 0.5721 | $ 5.72 |
| 30+ | $ 0.5071 | $ 15.21 |
| 100+ | $ 0.4421 | $ 44.21 |
| 500+ | $ 0.4031 | $ 201.55 |
| 1,000+ | $ 0.3836 | $ 383.60 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | JURCC | |
| Packaging | Through Hole,P=27.5mm | |
| Tolerance | ±5% | |
| Voltage Rating | 1.6kV | |
| Capacitance | 220nF | |
| Operating Temperature | -40℃~+110℃ | |
| Dielectric Material | Metallized Polypropylene |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



