JURCC JWMPP92-682K2KVDCP15D0
| Manufacturer |
JURCC
Asian Brands |
| Mfr. Part # | JWMPP92-682K2KVDCP15D0 |
| LCSC Part # | C47279036 |
| Package | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 6.8nF ±10% 2kV TH |
| Description | ±10% 2kV 6.8nF -40℃~+110℃ Metallized Polypropylene Through Hole,P=15mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | JURCC | |
| Package | Through Hole,P=15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
765 
765
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1684 | $ 0.84 |
50+ | $ 0.1346 | $ 6.73 |
150+ | $ 0.12 | $ 18.00 |
500+ | $ 0.1019 | $ 50.95 |
2,000+ | $ 0.0938 | $ 187.60 |
5,000+ | $ 0.089 | $ 445.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$