LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JURCC JWMPP92-474J250VDCP10C10 product image
  • JWMPP92-474J250VDCP10C10 thumbnail 1
  • JWMPP92-474J250VDCP10C10 thumbnail 2
  • JWMPP92-474J250VDCP10C10 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JURCC JWMPP92-474J250VDCP10C10RoHS

Manufacturer
JURCCAsian Brands
MPN
JWMPP92-474J250VDCP10C10
LCSC Part #
C47279029
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP FILM 470nF ±5% 250V TH
Datasheetpdf iconJURCC JWMPP92-474J250VDCP10C10
In-Stock: 1,995
1,995 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1496$ 0.75
50+$ 0.1201$ 6.01
150+$ 0.1054$ 15.81
1,000+$ 0.0944$ 94.40
2,000+$ 0.0856$ 171.20
5,000+$ 0.0811$ 405.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJURCC
PackagingThrough Hole,P=10mm
Tolerance±5%
Voltage Rating250V
Capacitance470nF
Operating Temperature-40℃~+110℃
Dielectric MaterialMetallized Polypropylene

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece