LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JURCC JWMPP92-472K2KVDCP15D1 product image
  • JWMPP92-472K2KVDCP15D1 thumbnail 1
  • JWMPP92-472K2KVDCP15D1 thumbnail 2
  • JWMPP92-472K2KVDCP15D1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JURCC JWMPP92-472K2KVDCP15D1RoHS

Manufacturer
JURCCAsian Brands
MPN
JWMPP92-472K2KVDCP15D1
LCSC Part #
C47279023
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 4.7nF ±10% 2kV TH
Datasheetpdf iconJURCC JWMPP92-472K2KVDCP15D1
In-Stock: 590
590 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.161$ 0.81
50+$ 0.1286$ 6.43
150+$ 0.1147$ 17.21
500+$ 0.0974$ 48.70
2,000+$ 0.0897$ 179.40
5,000+$ 0.0851$ 425.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJURCC
PackagingThrough Hole,P=15mm
Tolerance±10%
Voltage Rating2kV
Capacitance4.7nF
Operating Temperature-40℃~+110℃
Dielectric MaterialMetallized Polypropylene

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece