Images for reference only
EDA Models

JURCC JWMPP92-433J1KVDCP15D7

Manufacturer
JURCC
Asian Brands
MPN
JWMPP92-433J1KVDCP15D7
LCSC Part #
C47279020
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 43nF ±5% 1kV TH
Description
43nF ±5% 1kV Film Capacitor Metallized Polypropylene Through Hole P=15mm
Datasheet pdf icon JURCC JWMPP92-433J1KVDCP15D7

Products Specifications

Show similar products (0) >
Type Description
All
Category Passives/Capacitors/Thin Film Capacitors
Manufacturer JURCC
Packaging Through Hole,P=15mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon JURCC JWMPP92-433J1KVDCP15D7
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
In-Stock: 790
790 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
5+
$ 0.184 $ 0.92
50+
$ 0.147 $ 7.35
150+
$ 0.1311 $ 19.67
500+
$ 0.1113 $ 55.65
2,000+
$ 0.1025 $ 205.00
5,000+
$ 0.0972 $ 486.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$