LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JURCC JWMPP92-334J250VDCP10C2 product image
  • JWMPP92-334J250VDCP10C2 thumbnail 1
  • JWMPP92-334J250VDCP10C2 thumbnail 2
  • JWMPP92-334J250VDCP10C2 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JURCC JWMPP92-334J250VDCP10C2RoHS

Manufacturer
JURCCAsian Brands
MPN
JWMPP92-334J250VDCP10C2
LCSC Part #
C47279016
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
CAP FILM 330nF ±5% 250V TH
Datasheetpdf iconJURCC JWMPP92-334J250VDCP10C2
In-Stock: 2,055
2,055 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1181$ 0.59
50+$ 0.0948$ 4.74
150+$ 0.0832$ 12.48
1,000+$ 0.0745$ 74.50
2,000+$ 0.0676$ 135.20
5,000+$ 0.0641$ 320.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJURCC
PackagingThrough Hole,P=10mm
Tolerance±5%
Voltage Rating250V
Capacitance330nF
Operating Temperature-40℃~+110℃
Dielectric MaterialMetallized Polypropylene

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece