LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JURCC JWMPP92-273J1KVDCP15D0 product image
  • JWMPP92-273J1KVDCP15D0 thumbnail 1
  • JWMPP92-273J1KVDCP15D0 thumbnail 2
  • JWMPP92-273J1KVDCP15D0 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

JURCC JWMPP92-273J1KVDCP15D0RoHS

Manufacturer
JURCCAsian Brands
MPN
JWMPP92-273J1KVDCP15D0
LCSC Part #
C47279007
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 27nF ±5% 1kV TH
Datasheetpdf iconJURCC JWMPP92-273J1KVDCP15D0
In-Stock: 605
605 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0681$ 0.34
50+$ 0.0667$ 3.34
150+$ 0.0658$ 9.87
500+$ 0.0648$ 32.40
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerJURCC
PackagingThrough Hole,P=15mm
Tolerance±5%
Voltage Rating1kV
Capacitance27nF
Operating Temperature-40℃~+110℃
Dielectric MaterialMetallized Polypropylene

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece