JURCC JWX2334KP22.5E2
| Manufacturer |
JURCC
Asian Brands |
| Mfr. Part # | JWX2334KP22.5E2 |
| LCSC Part # | C47278744 |
| Package | Through Hole,P=22.5mm |
| Customer # | |
| Key Attributes | CAP SAFETY 330nF ±10% TH |
| Description | 330nF X2 ±10% Through Hole,P=22.5mm Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | JURCC | |
| Package | Through Hole,P=22.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
195 
195
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0789 | $ 0.39 |
50+ | $ 0.0773 | $ 3.87 |
250+ | $ 0.0762 | $ 19.05 |
500+ | $ 0.0751 | $ 37.55 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$