Samsung Electro-Mechanics CL10C050CB81PNC
| Manufacturer | |
| MPN | CL10C050CB81PNC |
| LCSC Part # | C472780 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 5pF 50V C0G 0603 |
| Description | 5pF 50V Ceramic Capacitor C0G 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
800
800
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0107 | $ 0.54 |
500+ | $ 0.0086 | $ 4.30 |
1,500+ | $ 0.0074 | $ 11.10 |
4,000+ | $ 0.0066 | $ 26.40 |
24,000+ | $ 0.006 | $ 144.00 |
48,000+ | $ 0.0057 | $ 273.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$