Samsung Electro-Mechanics CL10B684KO8VPNC
| Manufacturer | |
| Mfr. Part # | CL10B684KO8VPNC |
| LCSC Part # | C472777 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 680nF 16V X7R 0603 |
| Description | 16V 680nF X7R ±10% 0603 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,400 
3,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.023 $ 0.0224 | $ 0.45 |
200+ | $ 0.0183 $ 0.0178 | $ 3.56 |
600+ | $ 0.0157 $ 0.0153 | $ 9.18 |
4,000+ | $ 0.0126 $ 0.0123 | $ 49.20 |
8,000+ | $ 0.0112 $ 0.0109 | $ 87.20 |
20,000+ | $ 0.0105 $ 0.0102 | $ 204.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$