TI LP5817DRLR
| Manufacturer | |
| Mfr. Part # | LP5817DRLR |
| LCSC Part # | C47262829 |
| Package | SOT-583 |
| Customer # | |
| Description | 23kHz 3 DC-DC 2.5V~5.5V SOT-583 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | TI | |
| Package | SOT-583 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
7,930
7,930
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2302 | $ 1.15 |
50+ | $ 0.1819 | $ 9.10 |
150+ | $ 0.1583 | $ 23.75 |
500+ | $ 0.1372 | $ 68.60 |
2,500+ | $ 0.1315 | $ 328.75 |
4,000+ | $ 0.128 | $ 512.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$