ST STP10N95K5
| Manufacturer | |
| MPN | STP10N95K5 |
| LCSC Part # | C472613 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 950V 8A TO-220 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 950V | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 130W | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.6pF | |
| RDS(on) | 800mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 630pF | |
| Gate Charge(Qg) | 22nC@760V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 950V | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 130W | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.6pF | |
| RDS(on) | 800mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 630pF | |
| Gate Charge(Qg) | 22nC@760V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These N-channel Zener-protected Power MOSFETs are designed using revolutionary avalanche-rugged very high voltage SuperMESH™ 5 technology, based on an innovative proprietary vertical structure. The result is a dramatic reduction in on-resistance, and ultra-low gate charge for applications which require superior power density and high efficiency.
Features
AI Translation
- Worldwide best FOM (figure of merit)
- Ultra low gate charge
- 100% avalanche tested Zener-protected
Applications
AI Translation
- Switching applications
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5645 | $ 3.56 |
| 10+ | $ 3.1096 | $ 31.10 |
| 50+ | $ 2.8236 | $ 141.18 |
| 100+ | $ 2.5328 | $ 253.28 |
| 500+ | $ 2.4012 | $ 1200.60 |
| 1,000+ | $ 2.3444 | $ 2344.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 950V | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 130W | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.6pF | |
| RDS(on) | 800mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 630pF | |
| Gate Charge(Qg) | 22nC@760V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Packaging | TO-220 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 950V | |
| Current - Continuous Drain(Id) | 8A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 130W | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.6pF | |
| RDS(on) | 800mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 630pF | |
| Gate Charge(Qg) | 22nC@760V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These N-channel Zener-protected Power MOSFETs are designed using revolutionary avalanche-rugged very high voltage SuperMESH™ 5 technology, based on an innovative proprietary vertical structure. The result is a dramatic reduction in on-resistance, and ultra-low gate charge for applications which require superior power density and high efficiency.
Features
AI Translation
- Worldwide best FOM (figure of merit)
- Ultra low gate charge
- 100% avalanche tested Zener-protected
Applications
AI Translation
- Switching applications
C472613 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



