LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TS4621MLEIJT product image
  • TS4621MLEIJT thumbnail 1
  • TS4621MLEIJT thumbnail 2
  • TS4621MLEIJT thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ST TS4621MLEIJTRoHS

Manufacturer
MPN
TS4621MLEIJT
LCSC Part #
C472585
Packaging
WFBGA-16
Customer #
Key Attributes
1.2mA 2-Channel Class G WFBGA-16 Audio Amplifiers RoHS
Datasheetpdf iconST TS4621MLEIJT

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerST
PackagingWFBGA-16
Quiescent Current1.2mA
Total Harmonic Distortion + Noise (THD+N)0.006%
Number of Inputs-
Signal-to-Noise Ratio100dB
FeaturesDigitally programmable gain;Enable/shutdown function;ESD protection;Automatic mute/no-noise switch
Voltage - Supply2.3V~4.8V
Speaker Channels2-Channel
Efficiency-
Operating Temperature-40℃~+85℃
Output Power-
ClassClass G
Power Supply Rejection Ratio (PSRR)100dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

A class-G stereo headphone driver dedicated to high-performance audio, high-power efficiency and space-constrained applications. It is based on the core technology of a low power dissipation amplifier combined with a high-efficiency step-down DC/DC converter for supplying this amplifier. When powered by a battery, the internal stepdown DC/DC converter generates the appropriate voltage to the amplifier depending on the amplitude of the audio signal to supply the headsets. It achieves a total 2.1 mA current consumption at 100 μw output power (10 dB crest factor). THD+N is 0.02 % maximum at 1 kHz and PSRR is 100 dB at 217 Hz, which ensures a high audio quality of the device in a wide range of environments. The traditionally bulky output coupling capacitors can be removed. A dedicated common-mode sense pin removes parasitic ground noise. Designed to be used with an output serial resistor. It ensures unconditional stability over a wide range of capacitive loads. Packaged in a tiny 16-bump flip-chip package with a pitch of 400 μm.

Features

AI Translation
  • Power supply range: 2.3 V to 4.8 V
  • 0.6 mA channel quiescent current
  • 2.1 mA current consumption with 100 µW/channel (10 dB crest factor)
  • 0.006% typical THD+N at 1 kHz
  • 100 dB typical PSRR at 217 Hz
  • 100 dB of SNR A-weighted at G = 0 dB
  • Zero "pop and click"
  • Gain settings: 0 dB and 6 dB
  • Integrated high efficiency step-down converter
  • Low standby current: 5 μA max
  • Output-coupling capacitors removed
  • Thermal shutdown Flip-chip package: 1.65 mm × 1.65 mm, 400 μm pitch, 16 bumps

Applications

AI Translation
  • Cellular phones, smartphones
  • Mobile internet devices
  • PMP/MP3 players
  • Portable CD/DVD players
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0247$ 2.02
10+$ 1.9803$ 19.80
30+$ 1.9497$ 58.49
100+$ 1.8258$ 182.58
Standard Packaging5000/Full Reel
Better price for more quantity?
$