ST STPS5L40RL
| Manufacturer | |
| MPN | STPS5L40RL |
| LCSC Part # | C472557 |
| Packaging | DO-201AD |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V DO-201AD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DO-201AD | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 500mV@5A | |
| Reverse Leakage Current (Ir) | 200uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Axial Power Schottky rectifier suited for Switch Mode Power Supplies and high frequency inverters. Packaged in DO - 201AD, this device is intended for use in low voltage output for small battery chargers & consumer SMPS such as DVD and Set - Top - Box.
Features
AI Translation
- NEGLIGHTSWITCHING LOSSES
- LOW FORWARD VOLTAGE DROP FOR HIGHER EFFICIENCY.
- LOW THERMAL RESISTANCE.
- AVALANCHE CAPABILITY SPECIFIED
In-Stock: 37
37 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4134 | $ 1.41 |
| 10+ | $ 1.157 | $ 11.57 |
| 30+ | $ 1.0158 | $ 30.47 |
| 100+ | $ 0.8568 | $ 85.68 |
| 500+ | $ 0.787 | $ 393.50 |
| 1,000+ | $ 0.7546 | $ 754.60 |
Standard Packaging1900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | ST | |
| Packaging | DO-201AD | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Voltage - Forward(Vf@If) | 500mV@5A | |
| Reverse Leakage Current (Ir) | 200uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Axial Power Schottky rectifier suited for Switch Mode Power Supplies and high frequency inverters. Packaged in DO - 201AD, this device is intended for use in low voltage output for small battery chargers & consumer SMPS such as DVD and Set - Top - Box.
Features
AI Translation
- NEGLIGHTSWITCHING LOSSES
- LOW FORWARD VOLTAGE DROP FOR HIGHER EFFICIENCY.
- LOW THERMAL RESISTANCE.
- AVALANCHE CAPABILITY SPECIFIED
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

