LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LM2903YST product image
  • LM2903YST thumbnail 1
  • LM2903YST thumbnail 2
  • LM2903YST thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LM2903YSTRoHS

Manufacturer
MPN
LM2903YST
LCSC Part #
C472531
Packaging
MiniSO-8
Customer #
Key Attributes
7mV 250nA 2 MiniSO-8 Linear Comparators RoHS
Datasheetpdf iconST LM2903YST
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2151$ 1.08
50+$ 0.1719$ 8.60
150+$ 0.1534$ 23.01
500+$ 0.1304$ 65.20
2,500+$ 0.1201$ 300.25
4,000+$ 0.1139$ 455.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerST
PackagingMiniSO-8
Features-
Output Type-
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage7mV
Quiescent Current2.5mA
Ib - Input Bias Current250nA
Output Mode-
Number of Channels2
Operating Temperature-40℃~+125℃
Single Supply2V~36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This device consists of two independent low-power voltage comparators designed specifically to operate from low supply voltages. Operation from split power supplies is also possible. In addition, the device has a unique characteristic in that the input common-mode voltage range includes the negative supply.

Features

AI Translation
  • Wide single supply voltage: +2 V to +36 V or dual supplies ±1 V to ±18 V
  • Very low supply current (0.4 mA)
  • Low input bias current, 20 nA typ.
  • Low input offset current, 5 nA typ.
  • Input common-mode voltage range includes the negative rail
  • Low output saturation voltage: 250 mV typ. (Ic = 4 mA)
  • Differential input voltage range equal to the supply voltage
  • Compatible with TTL, DTL, ECL, MOS, CMOS logic levels