ST STH12N120K5-2
| Manufacturer | |
| Mfr. Part # | STH12N120K5-2 |
| LCSC Part # | C472528 |
| Package | H2PAK-2 |
| Customer # | |
| Description | 1.2kV 12A 690mΩ@10V,6A 250W One N-channel H2PAK-2 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ST | |
| Package | H2PAK-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
8 
8
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 16.2315 | $ 16.23 |
10+ | $ 15.5465 | $ 155.47 |
30+ | $ 14.3604 | $ 430.81 |
100+ | $ 13.326 | $ 1332.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$