LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST X0202MA 2BL2 product image
  • X0202MA 2BL2 thumbnail 1
  • X0202MA 2BL2 thumbnail 2
  • X0202MA 2BL2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST X0202MA 2BL2RoHS

Manufacturer
MPN
X0202MA 2BL2
LCSC Part #
C472521
Packaging
TO-92
Customer #
Key Attributes
600V 1.25A TO-92
Datasheetpdf iconST X0202MA 2BL2
In-Stock: 185
185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.311$ 1.56
50+$ 0.2411$ 12.06
150+$ 0.2111$ 31.67
500+$ 0.1737$ 86.85
2,000+$ 0.1571$ 314.20
4,000+$ 0.1471$ 588.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerST
PackagingTO-92
Holding Current (Ih)5mA
Current - Gate Trigger(Igt)200uA
Voltage - On State(Vtm)1.45V
Average Gate Power Dissipation (PG(AV))200mW
Operating Temperature-40℃~+125℃
Current - On State(It(RMS))1.25A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)22.5A
SCR Type-
Gate Trigger Voltage (Vgt)800mV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The X02 SCR can be used as the on/off function in applications where topology does not offer high current for gate triggering. This device is optimized in forward voltage drop and inrush current capabilities for reduced power losses and high reliability in harsh environments.

Features

AI Translation
  • on-state rms current: 1.25 A
  • repetitive peak off-state voltage: 600 V and 800 V
  • gate triggering current: 50 and 200 μA

Applications

AI Translation
  • ground fault circuit interrupters
  • overvoltage crowbar protection in power supplies
  • capacitive ignition circuits