LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430FR6972IPMR product image
  • MSP430FR6972IPMR thumbnail 1
  • MSP430FR6972IPMR thumbnail 2
  • MSP430FR6972IPMR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI MSP430FR6972IPMRRoHS

Manufacturer
MPN
MSP430FR6972IPMR
LCSC Part #
C472489
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
Mixed-Signal Microcontrollers
Datasheetpdf iconTI MSP430FR6972IPMR
In-Stock: 3,267
3,267 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.3285$ 2.33
10+$ 2.0107$ 20.11
30+$ 1.8129$ 54.39
100+$ 1.6086$ 160.86
500+$ 1.5162$ 758.10
1,000+$ 1.4772$ 1477.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingLQFP-64(10x10)
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFRAM
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size64KB
CPU CoreMSP430 CPUXV2
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in
Number of I/O51

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

This ultra-low-power MSP430FRxx FRAM microcontroller family consists of several devices featuring embedded nonvolatile FRAM, a 16-bit CPU, and different sets of peripherals targeted for various applications. The architecture, FRAM, and peripherals, combined with seven low-power modes, are optimized to achieve extended battery life in portable and wireless sensing applications. FRAM is a new nonvolatile memory that combines the speed, flexibility, and endurance of SRAM with the stability and reliability of flash, all at lower total power consumption.

Features

AI Translation
  • Embedded Microcontroller 16-Bit RISC Architecture up to 16-MHz Clock Wide Supply Voltage Range From 3.6 V Down to 1.8 V (Minimum Supply Voltage is Restricted by SVS Levels, See the SVS Specifications)
  • Optimized Ultra-Low-Power Modes
    • Active Mode: Approximately 100 μA/MHz
    • Standby (LPM3 With VLO): 0.4 μA (Typical)
    • Real-Time Clock (RTC) (LPM3.5): 0.35 μA (Typical)
    • Shutdown (LPM4.5): 0.04 μA (Typical)
  • Ultra-Low-Power Ferroelectric RAM (FRAM)
    • Up to 64KB of Nonvolatile Memory
    • Ultra-Low-Power Writes
    • Fast Write at 125 ns per Word (64KB in 4 ms)
    • Unified Memory = Program, Data, and Storage in One Single Space
    • 10^15 Write Cycle Endurance
    • Radiation Resistant and Nonmagnetic
  • Intelligent Digital Peripherals
    • 32-Bit Hardware Multiplier (MPY)
    • Three-Channel Internal Direct Memory Access (DMA)
    • RTC With Calendar and Alarm Functions
    • Five 16-Bit Timers With up to Seven Capture/Compare Registers
    • 16-Bit and 32-Bit Cyclic Redundancy Checker (CRC16, CRC32)
  • High-Performance Analog
    • Up to 8-Channel Analog Comparator
    • 12-Bit Analog-to-Digital Converter (ADC) With Internal Reference and Sample-and-Hold and up to 8 External Input Channels
    • Integrated 116-Segment LCD Driver With Contrast Control
  • Code Security and Encryption
    • 128-Bit or 256-Bit AES Security Encryption and Decryption Coprocessor (MSP430FR69xx(1) Only)
  • True Random Number Seed for Random Number Generation Algorithm
  • Lockable Memory Segments for IP Encapsulation and Secure Storage
  • Multifunction Input/Output Ports
    • All I/O Pins Support Capacitive Touch Capability Without Need for External Components
    • Accessible Bit-, Byte- and Word-Wise (in Pairs)
    • Edge-Selectable Wakeup From LPM on Ports P1 to P4
    • Programmable Pullup and Pulldown on All Ports
  • Enhanced Serial Communication
    • eUSCI_A0 and eUSCI_A1 Support:
      • UART With Automatic Baud-Rate Detection
      • IrDA Encode and Decode
      • SPI at Rates up to 10 Mbps
    • eUSCI_B0 and eUSCI_B1 Support:
      • I2C With Multiple-Slave Addressing
      • SPI at Rates up to 10 Mbps
  • Flexible Clock System
    • Fixed-Frequency DCO With 10 Selectable Factory-Trimmed Frequencies
    • Low-Power Low-Frequency Internal Clock Source (VLO)
    • 32-kHz Crystals (LFXT)
    • High-Frequency Crystals (HFXT)
  • Development Tools and Software
    • Free Professional Development Environments With EnergyTrace++ Technology for Power Profiling and Debugging
    • Microcontroller Development Boards Available

Applications

AI Translation
  • Heat Cost Allocators
  • Portable Medical Equipment
  • Utility Meters – Electricity, Water, and Gas
  • Sensor Management
  • Thermostats
  • Weigh Scales