LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0805DR-0769K8L product image
  • RC0805DR-0769K8L thumbnail 1
  • RC0805DR-0769K8L thumbnail 2
  • RC0805DR-0769K8L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0805DR-0769K8LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0805DR-0769K8L
LCSC Part #
C472208
Packaging
0805
Customer #
Key Attributes
RES 69.8kΩ ±0.5% 125mW 0805
Datasheetpdf iconYAGEO RC0805DR-0769K8L
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0125$ 0.63
500+$ 0.0096$ 4.80
1,500+$ 0.008$ 12.00
5,000+$ 0.0071$ 35.50
25,000+$ 0.0062$ 155.00
50,000+$ 0.0058$ 290.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Resistance69.8kΩ
Power(Watts)125mW
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece