LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0805DR-074K75L product image
  • RC0805DR-074K75L thumbnail 1
  • RC0805DR-074K75L thumbnail 2
  • RC0805DR-074K75L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0805DR-074K75LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0805DR-074K75L
LCSC Part #
C472196
Packaging
0805
Customer #
Key Attributes
RES 4.75kΩ ±0.5% 125mW 0805
Datasheetpdf iconYAGEO RC0805DR-074K75L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0133$ 0.67
500+$ 0.0106$ 5.30
1,500+$ 0.0091$ 13.65
5,000+$ 0.0079$ 39.50
25,000+$ 0.0071$ 177.50
50,000+$ 0.0067$ 335.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance4.75kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece