SAMZO W4B202210
| Manufacturer | SAMZOAsian Brands |
| MPN | W4B202210 |
| LCSC Part # | C47195721 |
| Packaging | SMD-4P,3.4x3.4mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Packaging | SMD-4P,3.4x3.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 200,000 cycles | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 3.35mm | |
| Installation Method | - | |
| PressForce | 2.6N | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 3.35mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 2mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,985
3,985 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0959 | $ 0.48 |
| 50+ | $ 0.0846 | $ 4.23 |
| 150+ | $ 0.0789 | $ 11.84 |
| 500+ | $ 0.0747 | $ 37.35 |
| 2,500+ | $ 0.0713 | $ 178.25 |
| 4,000+ | $ 0.0696 | $ 278.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Packaging | SMD-4P,3.4x3.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 200,000 cycles | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 3.35mm | |
| Installation Method | - | |
| PressForce | 2.6N | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 3.35mm | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Height | 2mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



