SAMZO G4B181412
| Manufacturer |
SAMZO
Asian Brands |
| Mfr. Part # | G4B181412 |
| LCSC Part # | C47195707 |
| Package | SMD-4P,5.2x5.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 100gf |
| Description | Tactile Switch SPST 100gf 1.8mm 5.2mm x 5.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Package | SMD-4P,5.2x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,000
4,000
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0767 | $ 0.38 |
50+ | $ 0.0677 | $ 3.39 |
150+ | $ 0.0631 | $ 9.47 |
500+ | $ 0.0598 | $ 29.90 |
2,500+ | $ 0.057 | $ 142.50 |
4,000+ | $ 0.0557 | $ 222.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$