ZGWD WB100B4W-061R-001
| Manufacturer | ZGWDAsian Brands |
| MPN | WB100B4W-061R-001 |
| LCSC Part # | C47195043 |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN HEADER SMD R/A 6POS 1mm |
| Datasheet | ZGWD WB100B4W-061R-001 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | ZGWD | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Plastic Material | LCP | |
| Operating Temperature | -25℃~+105℃ | |
| Voltage Rating | 50V | |
| Current Rating (Max) | 1A | |
| Number of Rows | 2 | |
| Pins Structure | 2x3P | |
| Contact Plating | - | |
| Reference Series | SHLD | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of Pins | 6P | |
| Contact Material | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | ZGWD | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Plastic Material | LCP | |
| Operating Temperature | -25℃~+105℃ | |
| Voltage Rating | 50V | |
| Current Rating (Max) | 1A | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Pins Structure | 2x3P | |
| Contact Plating | - | |
| Reference Series | SHLD | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of Pins | 6P | |
| Contact Material | - |
Help & FeedbackShow similar products (0) >
In-Stock: 780
780 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.275$ 0.2200 | $ 1.10 |
| 50+ | $ 0.216$ 0.1728 | $ 8.64 |
| 150+ | $ 0.1907$ 0.1526 | $ 22.89 |
| 800+ | $ 0.1591$ 0.1273 | $ 101.84 |
| 2,400+ | $ 0.145$ 0.1160 | $ 278.40 |
| 4,800+ | $ 0.1366$ 0.1093 | $ 524.64 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | ZGWD | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Plastic Material | LCP | |
| Operating Temperature | -25℃~+105℃ | |
| Voltage Rating | 50V | |
| Current Rating (Max) | 1A | |
| Number of Rows | 2 | |
| Pins Structure | 2x3P | |
| Contact Plating | - | |
| Reference Series | SHLD | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of Pins | 6P | |
| Contact Material | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board) | |
| Manufacturer | ZGWD | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Plastic Material | LCP | |
| Operating Temperature | -25℃~+105℃ | |
| Voltage Rating | 50V | |
| Current Rating (Max) | 1A | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Pins Structure | 2x3P | |
| Contact Plating | - | |
| Reference Series | SHLD | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of Pins | 6P | |
| Contact Material | - |
Help & FeedbackShow similar products (0) >
C47195043 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



