LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CDC3RL02BYFPR product image
  • CDC3RL02BYFPR thumbnail 1
  • CDC3RL02BYFPR thumbnail 2
  • CDC3RL02BYFPR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI CDC3RL02BYFPRRoHS

Manufacturer
MPN
CDC3RL02BYFPR
LCSC Part #
C471864
Packaging
DSBGA-8
Customer #
Key Attributes
2.3V~5.5V 52MHz 2 DSBGA-8 Clock Buffers, Drivers RoHS
Datasheetpdf iconTI CDC3RL02BYFPR
In-Stock: 1,037
1,037 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3501$ 1.35
10+$ 1.2071$ 12.07
30+$ 1.0707$ 32.12
100+$ 0.97$ 97.00
500+$ 0.9277$ 463.85
1,000+$ 0.9082$ 908.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Buffers, Drivers
ManufacturerTI
PackagingDSBGA-8
Operating Temperature-40℃~+85℃
Voltage - Supply2.3V~5.5V
FeaturesMulti-channel fan-out/isolation drive;Output enable/shutdown
Number of Inputs-
Output Frequency(Max)52MHz
Number of outputs2

Introduction

AI Translation

The CDC3RL02 is a two-channel clock fan-out buffer and is ideal for use in portable end-equipment, such as mobile phones, that require clock buffering with minimal additive phase noise and fan-out capabilities. It buffers a single master clock, such as a temperature compensated crystal oscillator (TCXO) to multiple peripherals. The device has two clock request inputs (CLK_REQ1 and CLK_REQ2), each of which enable a single clock output. The CDC3RL02 accepts square or sine waves at the master clock input (MCLK_IN), eliminating the need for an AC coupling capacitor. The smallest acceptable sine wave is a 0.3-V signal (peak-to-peak). CDC3RL02 has been designed to offer minimal channel-to-channel skew, additive output jitter, and additive phase noise. The adaptive clock output buffers offer controlled slew-rate over a wide capacitive loading range which minimizes EMI emissions, maintains signal integrity, and minimizes ringing caused by signal reflections on the clock distribution lines. The CDC3RL02 has an integrated Low-Drop-Out (LDO) voltage regulator which accepts input voltages from 2.3 V to 5.5 V and outputs 1.8 V, 50 mA. This 1.8-V supply is externally available to provide regulated power to peripheral devices such as a TCXO. The CDC3RL02 is offered in a 0.4-mm pitch wafer-level chip-scale (WCSP) package (0.8 mm × 1.6 mm) and is optimized for very low standby current consumption.

Features

AI Translation
  • Low Additive Noise: –149 dBc/Hz at 10-kHz Offset Phase Noise 0.37 ps (RMS) Output Jitter
  • Limited Output Slew Rate for EMI Reduction (1- to 5-ns Rise/Fall Time for 10-pF to 50-pF Loads)
  • Adaptive Output Stage Controls Reflection
  • Regulated 1.8-V Externally Available I/O Supply
  • Ultra-Small 8-bump YFP 0.4-mm Pitch WCSP (0.8 mm × 1.6 mm)
  • ESD Performance Exceeds JESD 22 2000-V Human-Body Model (A114-A) 1000-V Charged-Device Model (JESD22-C101-A Level III)

Applications

AI Translation
  • Cellular Phones
  • Global Positioning Systems (GPS)
  • Wireless LAN
  • FM Radio
  • WiMAX W-BT