TI LM3880MF-1AC/NOPB
| Manufacturer | |
| MPN | LM3880MF-1AC/NOPB |
| LCSC Part # | C471861 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Three-Rail Simple Power Sequencer |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Reset Timeout | - | |
| Output Type | Open-drain | |
| Function | - | |
| Reset Active Level | - | |
| ChipType | Voltage monitor | |
| Quiescent Current | 25uA | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 2.7V~5.5V | |
| Number of Voltages Monitored | 3 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Reset Timeout | - | |
| Output Type | Open-drain | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | - | |
| ChipType | Voltage monitor | |
| Quiescent Current | 25uA | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 2.7V~5.5V | |
| Number of Voltages Monitored | 3 |
Introduction
The LM3880 simple power supply sequencer offers the easiest method to control power up sequencing and power down sequencing of multiple Independent voltage rails. By staggering the startup sequence, it is possible to avoid latch conditions or large in-rush currents that can affect the reliability of the system. Available in a 6-pin SOT-23-6 package, the Simple Sequencer contains a precision enable pin and three open-drain output flags. The open-drain output flags permit that they can be pulled up to distinct voltage supplies separate from the sequencer VDD (so long as they do not exceed the recommended maximum voltage of 0.3V greater than VDD), so as to interface with ICs requiring a range of different enable signals. When the LM3880 is enabled, the three output flags will sequentially release, after individual time delays, thus permitting the connected power supplies to start up. The output flags will follow a reverse sequence during power down to avoid latch conditions. EPROM capability allows every delay and sequence to be fully adjustable.
Features
- Qualified for Automotive Applications
- Simple Solution for Sequencing 3 Voltage Rails from a Single Input Signal
- Easily Cascade up to 3 Devices to Sequence as Many as 9 Voltage Rails
- Power-Up and Power-Down Control
- Tiny 2.9-mm×1.9-mm Footprint
- Low Quiescent Current of 25 μA
- Input Voltage Range of 2.7 V to 5.5 V
- Standard Timing Options Available
Applications
- Advanced Driver Assistance Systems (ADAS)
- Automotive Camera Modules
- Security Cameras
- Servers
- Networking Elements
- FPGA Power Supply Sequencing
- Microprocessor and Microcontroller Sequencing
- Multiple Supply Sequencing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2079 | $ 1.21 |
| 10+ | $ 1.0153 | $ 10.15 |
| 30+ | $ 0.9076 | $ 27.23 |
| 100+ | $ 0.7884 | $ 78.84 |
| 500+ | $ 0.7346 | $ 367.30 |
| 1,000+ | $ 0.7101 | $ 710.10 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Reset Timeout | - | |
| Output Type | Open-drain | |
| Function | - | |
| Reset Active Level | - | |
| ChipType | Voltage monitor | |
| Quiescent Current | 25uA | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 2.7V~5.5V | |
| Number of Voltages Monitored | 3 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| Reset Timeout | - | |
| Output Type | Open-drain | |
| Function | - |
| Type | Description | |
|---|---|---|
| Reset Active Level | - | |
| ChipType | Voltage monitor | |
| Quiescent Current | 25uA | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 2.7V~5.5V | |
| Number of Voltages Monitored | 3 |
Introduction
The LM3880 simple power supply sequencer offers the easiest method to control power up sequencing and power down sequencing of multiple Independent voltage rails. By staggering the startup sequence, it is possible to avoid latch conditions or large in-rush currents that can affect the reliability of the system. Available in a 6-pin SOT-23-6 package, the Simple Sequencer contains a precision enable pin and three open-drain output flags. The open-drain output flags permit that they can be pulled up to distinct voltage supplies separate from the sequencer VDD (so long as they do not exceed the recommended maximum voltage of 0.3V greater than VDD), so as to interface with ICs requiring a range of different enable signals. When the LM3880 is enabled, the three output flags will sequentially release, after individual time delays, thus permitting the connected power supplies to start up. The output flags will follow a reverse sequence during power down to avoid latch conditions. EPROM capability allows every delay and sequence to be fully adjustable.
Features
- Qualified for Automotive Applications
- Simple Solution for Sequencing 3 Voltage Rails from a Single Input Signal
- Easily Cascade up to 3 Devices to Sequence as Many as 9 Voltage Rails
- Power-Up and Power-Down Control
- Tiny 2.9-mm×1.9-mm Footprint
- Low Quiescent Current of 25 μA
- Input Voltage Range of 2.7 V to 5.5 V
- Standard Timing Options Available
Applications
- Advanced Driver Assistance Systems (ADAS)
- Automotive Camera Modules
- Security Cameras
- Servers
- Networking Elements
- FPGA Power Supply Sequencing
- Microprocessor and Microcontroller Sequencing
- Multiple Supply Sequencing
C471861 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LM3880MFE-1AC/NOPB | TI | SOT-23-6 | 6 | $ 2.5259 | ||
| LM3880MFX-1AC/NOPB | TI | SOT-23-6 | 0 | $ 1.0799 |



