TI LM321LVIDBVR
| Manufacturer | |
| MPN | LM321LVIDBVR |
| LCSC Part # | C471859 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Industry Standard, Low Voltage Operational Amplifiers |
| Description | 1 1mV 1.5V/us 84dB 15pA 90uA 1MHz SOT-23-5 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
12,155
12,155
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1216 | $ 0.61 |
50+ | $ 0.0987 | $ 4.94 |
150+ | $ 0.0872 | $ 13.08 |
500+ | $ 0.0786 | $ 39.30 |
3,000+ | $ 0.0639 | $ 191.70 |
6,000+ | $ 0.0604 | $ 362.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$