LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0805DR-07150KL product image
  • RC0805DR-07150KL thumbnail 1
  • RC0805DR-07150KL thumbnail 2
  • RC0805DR-07150KL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0805DR-07150KLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0805DR-07150KL
LCSC Part #
C471852
Packaging
0805
Customer #
Key Attributes
RES 150kΩ ±0.5% 125mW 0805
Datasheetpdf iconYAGEO RC0805DR-07150KL
In-Stock: 3,300
3,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0121$ 0.61
500+$ 0.0103$ 5.15
1,500+$ 0.0093$ 13.95
5,000+$ 0.0085$ 42.50
25,000+$ 0.0079$ 197.50
50,000+$ 0.0076$ 380.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0805
Power(Watts)125mW
Resistance150kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece