LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0603DR-0742K2L product image
  • RC0603DR-0742K2L thumbnail 1
  • RC0603DR-0742K2L thumbnail 2
  • RC0603DR-0742K2L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0603DR-0742K2LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0603DR-0742K2L
LCSC Part #
C471821
Packaging
0603
Customer #
Key Attributes
RES 42.2kΩ ±0.5% 100mW 0603
Datasheetpdf iconYAGEO RC0603DR-0742K2L
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0051$ 0.51
1,000+$ 0.004$ 4.00
5,000+$ 0.0033$ 16.50
10,000+$ 0.003$ 30.00
50,000+$ 0.0026$ 130.00
100,000+$ 0.0024$ 240.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Resistance42.2kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece